Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Wire to Board Header 15 Position 4.19MM Solder Straight Thru-Hole

View 640503-1: Connector Rectangular PIN 15 Position 4.19MM Solder Straight Thru-Hole

640503-1: Connector Rectangular PIN 15 Position 4.19MM Solder Straight Thru-Hole


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 965427
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 640503-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.69

# of Unit Price
1+ $5.69
10+ $5.19
100+ $4.75
  • Availability: Ship  in 2 days  

 Add to cart

Connector Rectangular PIN 15 Position 4.19mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
Family640663
MountingThrough Hole
PackagingStrip
Product Depth2.67mm
TypeContact
Product Length6.35mm
Termination MethodSolderable
Specification Value
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze
Contact PlatingPre-Tin
GenderF
Body OrientationStraight
Number of Contacts1


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49


Connector Shrouded Header 10 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $0.89

Copyright ©2002 - 2016 Jameco. All Rights Reserved.