Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> .165" (4.20mm) Series

15P MR HDR Assy V0 RED

View 640503-4: 15P MR Header Assembly V0 RED

640503-4: 15P MR Header Assembly V0 RED


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 965443
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 640503-4
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
10+ $14.19
100+ $12.95
  • Availability:Ship  19 Wks ARO 

 Add to cart

15P MR HEADER ASSEMBLY V0 RED


15P MR HDR ASSY V0 RED


Report a problem
Suggest a product
Specification Value
Product TypeCOMBINATION LINE CONNECTOR
Mating Information1-640523-0
Mixed ContactsNO
Empty ShellNO
UL Flammability Code94V-0
Zero Insertion ForceNO
Shell MaterialNYLON
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
JESD-97 Codee4
Contact Finish - MatingGOLD (30) OVER NICKEL
Specification Value
Contact Finish - TerminationMATTE TIN LEAD OVER NICKEL
Contact MaterialPHOSPHOR BRONZE
CAGE Code0PJN9
Contact GenderMALE
Total Number of Contacts15
Termination TypeSOLDER
Mounting TypeBOARD
Additional FeaturePIN HEADER
Manufacturer Series640503
Filter FeatureNO


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.