15P MR HDR ASSY V0 RED

965443

$15.79 ea


  • Part no.: 965443
  • Manufacturer: Amp/Tyco Electronics
  • Manufacturer no.: 640503-4
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $15.79
10+ $14.49
100+ $13.19
Connector Rectangular PIN 15 Position 4.19mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
Contact GenderMALE
Total Number of Contacts15
Termination TypeSOLDER
Mounting TypeBOARD
Additional FeaturePIN HEADER
Manufacturer Series640503
Filter FeatureNO
Mating Information1-640523-0
Mixed ContactsNO
Empty ShellNO
Product TypeCOMBINATION LINE CONNECTOR
UL Flammability Code94V-0
Zero Insertion ForceNO
Shell MaterialNYLON
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
JESD-97 Codee4
Contact Finish - MatingGOLD (30) OVER NICKEL
Contact Finish - TerminationMATTE TIN LEAD OVER NICKEL
Contact MaterialPHOSPHOR BRONZE
CAGE Code0PJN9


Report a problem
Suggest a product