Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Power Connector

Connector Power Header 20 Position 4.19MM Solder Straight through Hole 20 Terminal 1 Port

View 640504-2: 640504 20P MR Header Assembly V0 RED

640504-2: 640504 20P MR Header Assembly V0 RED


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 965486
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 640504-2
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$20.49

# of Unit Price
100+ $20.49
500+ $18.89
1000+ $17.75
NOTE:
  • • Order in multiples of 100
  • Availability:Ship  19 Wks ARO 

 Add to cart

20P MR HEADER ASSEMBLY V0 RED


20P MR HDR ASSY V0 RED


Report a problem
Suggest a product
Specification Value
Family640504
Number of Terminals20
Maximum Current Rating9A/Contact
Maximum Voltage Rating250VAC
MountingThrough Hole
Pitch4.19mm
Product Depth25.14mm
TypePower
Product Length27.55mm
Termination MethodSolderable
Specification Value
Product TypeConnector Power
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderHDR
Housing MaterialNylon
Body OrientationStraight
Number of Contacts20
Number of Ports1


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.