Connector Power Header 20 Position 4.19mm Solder Straight Through Hole 20 Terminal 1 Port

965486

$20.59 ea


  • Part no.: 965486
  • Manufacturer: AMP/TYCO ELECTRONICS
  • Manufacturer no.: 640504-2
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $20.59
10+ $18.95
100+ $17.85
Connector Rectangular PIN 20 Position 4.19mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
Family640504
TypePower
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderHDR
Housing MaterialNylon
Body OrientationStraight
Number of Contacts20
Number of Ports1
Number of Terminals20
Maximum Current Rating9A/Contact
Maximum Voltage Rating250VAC
MountingThrough Hole
Pitch4.19mm
Product Depth25.14mm
Product Length27.55mm
Termination MethodSolderable
Product TypeConnector Power


Report a problem
Suggest a product