Connector Power Header 24 Position 4.19mm Solder Straight Through Hole 24 Terminal 1 Port

965523

$23.69 ea


  • Part no.: 965523
  • Manufacturer: AMP/TYCO ELECTRONICS
  • Manufacturer no.: 640505-2
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $23.69
10+ $21.79
100+ $20.49
Connector Rectangular PIN 24 Position 4.19mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
Family640505
Number of Terminals24
Maximum Current Rating9A/Contact
Maximum Voltage Rating250VAC
MountingThrough Hole
Pitch4.19mm
Product Depth29.33mm
TypePower
Product Length27.55mm
Termination MethodSolderable
Product TypeConnector Power
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderHDR
Housing MaterialNylon
Body OrientationStraight
Number of Contacts24
Number of Ports1


Report a problem
Suggest a product