Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Power Connector

Connector Power Header 36 Position 4.19MM Solder Straight through Hole 36 Terminal 1 Port

View 640506-2: 640506 36P MR Header Assembly V0 RED

640506-2: 640506 36P MR Header Assembly V0 RED


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 965566
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 640506-2
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$73.35

# of Unit Price
1+ $73.35
10+ $67.49
100+ $63.45
  • Availability:Ship  4 Days ARO 

 Add to cart

36P MR HEADER ASSEMBLY V0 RED


36P MR HDR ASSY V0 RED


Report a problem
Suggest a product
Specification Value
Family640506
Number of Terminals36
Maximum Current Rating9A/Contact
Maximum Voltage Rating250VAC
MountingThrough Hole
Pitch4.19mm
Product Depth41.91mm
TypePower
Product Length27.55mm
Termination MethodSolder
Specification Value
Product TypeConnector Power
Contact MaterialPhosphor Bronze
Contact PlatingPre-Tin
GenderHDR
Housing MaterialNylon
Body OrientationStraight
Number of Contacts36
Number of Ports1


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.