Connector Power Header 36 Position 4.19mm Solder Straight Through Hole 36 Terminal 1 Port

965566

$73.65 ea


  • Part no.: 965566
  • Manufacturer: AMP/TYCO ELECTRONICS
  • Manufacturer no.: 640506-2
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $73.65
10+ $67.85
100+ $63.75
Connector Rectangular PIN 36 Position 4.19mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
Family640506
TypePower
Contact MaterialPhosphor Bronze
Contact PlatingPre-Tin
GenderHDR
Housing MaterialNylon
Body OrientationStraight
Number of Contacts36
Number of Ports1
Number of Terminals36
Maximum Current Rating9A/Contact
Maximum Voltage Rating250VAC
MountingThrough Hole
Pitch4.19mm
Product Depth41.91mm
Product Length27.55mm
Termination MethodSolderable
Product TypeConnector Power


Report a problem
Suggest a product