Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector IDC Connector Female 2 Position 3.96MM IDT Right Angle Cable Mount

View 640600-2: 02P MTA156 Conn Assembly 20AWG Yellow

640600-2: 02P MTA156 Conn Assembly 20AWG Yellow


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 965603
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 640600-2
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.35

# of Unit Price
10+ $0.35
50+ $0.31
100+ $0.28
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  25 Wks ARO 

 Add to cart

02P MTA156 CONN ASSEMBLY 20AWG YELLOW


02P MTA156 CONN ASSY 20AWG YEL


Report a problem
Suggest a product
Specification Value
Family643813
Number of Rows1
Maximum Contact Resistance6mOhm
Maximum Current Rating5A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingCable Mount
PackagingLoose Piece
Pitch2.54mm
Product Depth6.99mm
TypeIDC Connector
Specification Value
Product Height13.21mm
Product Length22.86mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingTin-Lead Over Nickel
GenderF
Housing ColorRed
Housing MaterialNylon
Body OrientationRight Angle
Number of Contacts9


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.