Low Dropout Regulator 5 Volt 1A 3-Pin (3+Tab) TO-220 Rail

$1.39 ea


  • Part no.: 837505
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: LM2940T-5.0/NOPB
  • RoHS Compliant
Pricing
# of units Price
1+ $1.39
10+ $1.19
100+ $1.05

Low Drop Out Voltage Regulator

Features

  • Packaging:TO-220
  • Current: 1A
  • Voltage: 5V



    Report a problem
    Suggest a product
  • Specification Value
    FamilyLM2940
    TypeLinear
    PolarityPositive
    Output TypeFixed
    FunctionLDO
    Line Regulation50mV
    Load Regulation50mV
    Typical Dropout Voltage @ Current[email protected][email protected]
    Maximum Dropout Voltage @ Current[email protected][email protected]
    Minimum Input Voltage6.25V
    Maximum Input Voltage26V
    Output Voltage5V
    Maximum Output Current1A(Typ)
    Maximum Quiescent Current15mA
    Number of Outputs1
    Typical Quiescent Current10mA
    Junction to Ambient60C/W(Typ)
    Junction to Case4C/W(Typ)
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingRail
    Pin_Count3
    Product Width4.7mm(Max)
    Supplier_PackageTO-220
    Product Height8.89mm(Max)
    Product Length10.16mm
    Product TypeLinear Regulator


    Report a problem
    Suggest a product