Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector IDC Connector Female 8 Position 3.96MM IDT Right Angle Cable Mount

View 643817-8: 08P MTA156 Connector Assembly 18AWG Orange

643817-8: 08P MTA156 Connector Assembly 18AWG Orange


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 966534
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 643817-8
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.79

# of Unit Price
250+ $0.79
1250+ $0.70
2500+ $0.64
NOTE:
  • • Order in multiples of 250
  • Availability:Ship  21 Wks ARO 

 Add to cart

08P MTA156 CONNECTOR ASSEMBLY 18AWG ORANGE


08P MTA156 CONN ASSY 18AWG ORA


Report a problem
Suggest a product
Specification Value
Family644611
Number of Rows1
Maximum Contact Resistance3mOhm
Maximum Current Rating7A/Contact
Maximum Voltage Rating600VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch3.96mm
Product Depth10.8mm
TypeWire to Board
Product Height14.61mm
Specification Value
Product Length7.8mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingTin-Lead Over Nickel
GenderHDR
Housing ColorWhite
Housing MaterialPolyester
Body OrientationStraight
Number of Contacts2


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.