Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Wire to Board Header 4 Position 2.54MM Solder Straight SMD

View 647166-4: 04P MTA100 Header Assembly SM FL SN

647166-4: 04P MTA100 Header Assembly SM FL SN


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 967211
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 647166-4
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.79

# of Unit Price
4500+ $1.79
22500+ $1.58
45000+ $1.43
NOTE:
  • • Order in multiples of 4,500
  • Availability:Ship  29 Wks ARO 

 Add to cart

04P MTA100 HEADER ASSEMBLY,SM,FL,SN


04P MTA100 HDR ASSY,SM,FL,SN


Report a problem
Suggest a product
Specification Value
Family794682
Number of Rows2
Maximum Contact Resistance20mOhm
Maximum Current Rating5A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch3mm
Product Depth8.67mm
TypeWire to Board
Product Height9.24mm
Specification Value
Product Length13mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialNylon
Body OrientationStraight
Number of Contacts6


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.