Connector Banana Plug 1 Position Straight Cable Mount 1 Port

159855

$3.95 ea


  • Part no.: 159855
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 1325-02
  • RoHS Compliant
Pricing
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29
STACKABLE BANANA JACK


Features:
  • Designed to fit on the end of any 22 AWG to 18 AWG wire
  • Cross hole wire entry fits wires up to 0.12" (3mm) diameter
  • Voltage Rating: Not intended for hand-held use at voltages above 33 Vrms/70 Vdc
  • Current Rating: 15A
  • Size: 1.55" Length x 0.44" Diameter
  • Color: 1 Black, 1 Red


Report a problem
Suggest a product
Specification Value
Family1325
TypeBanana
Contact MaterialBeryllium Copper
Contact PlatingGold
GenderPL
Housing ColorRed
Housing MaterialAcrylonitrile Butadiene Styrene
Body OrientationStraight
Number of Contacts1
Number of Ports1
Wire Size18-22AWG
Maximum Current Rating15A
Maximum Operating Temperature50°C
MountingCable Mount
Product Length39.56mm
Product TypeConnector Electronic Test Equipment


Report a problem
Suggest a product