Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> D-Sub Connectors >> D-Subminiature

Connector Contact Socket 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port Strip

View 66505-4: 66505 HD 20 DF Socket Pltd

66505-4: 66505 HD 20 DF Socket Pltd


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 968898
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 66505-4
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.19

# of Unit Price
10000+ $0.19
50000+ $0.16
100000+ $0.15
NOTE:
  • • Order in multiples of 10,000
  • Availability:Ship  4 Days ARO 

 Add to cart

HD 20 DF SOCKET PLTD


HD 20 DF SOCKET PLTD


Report a problem
Suggest a product
Specification Value
Family66505
Number of Ports1
Number of Terminals1
Maximum Current Rating3.1A
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingCable Mount
PackagingStrip
TypeContact
Specification Value
Product Depth2.16mm
Product Length14.35mm
Termination MethodCrimp
Product TypeConnector D-Subminiature
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderSKT
Body OrientationStraight
Number of Contacts1


Report a problem
Suggest a product

RELATED PRODUCTS

15 RCPT SP/MS STD

Buy Now  $10.09


Connector D-Subminiature Pin 37 Position Solder Cup Straight Panel Mount 37 Terminal 1 Port Bulk

Buy Now  $19.45


25 MSFL RCPT RA 318 (IN,FM,BL)

Buy Now  $10.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.