Mosfet Irfz46N To-220Abn-Channel 55V

$1.39 ea


  • Part no.: 669978
  • Manufacturer: International Rectifier
  • Manufacturer no.: IRFZ46N
Pricing
# of units Price
1+ $1.39
10+ $1.19
100+ $0.95
TRANSISTOR, IRFZ46N, N CHANNEL POWER MOSFET, 55V, 53A, TO-220AB

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyIRFZ46
CategoryPower MOSFET
ConfigurationSingle
Maximum Power Dissipation107000mW
Number of Elements per Chip1
Channel ModeEnhancement
Channel TypeN
Maximum Continuous Drain Current53A
Maximum Drain Source Resistance[email protected]
Maximum Drain Source Voltage55V
Maximum Gate Source Voltage±20V
Typical Fall Time57ns
Typical Gate Charge @ Vgs72nC(Max)@10V
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time76ns
Typical Turn-Off Delay Time52ns
Typical Turn-On Delay Time14ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
Pin_Count3
Supplier_PackageTO-220AB
Product Width4.69mm(Max)
Product Height8.77mm(Max)
Product Length10.54mm(Max)
Product TypeMOSFET


Report a problem
Suggest a product