Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Buffer and Line Driver

Buffer-Line Driver 8 Channel Non-Inverting 3 State CMOS 20 Pin Tssop Rail

View MM74HC541MTC: Buffer-Line Driver 8 Channel Non-Inverting 3 State CMOS 20 Pin Tssop Rail River

MM74HC541MTC: Buffer-Line Driver 8 Channel Non-Inverting 3 State CMOS 20 Pin Tssop Rail River

View Larger Image
Image is representative only
Fairchild Semiconductor
Jameco Part no. 987280
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. MM74HC541MTC
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.29

# of Unit Price
73+ $0.29
365+ $0.26
730+ $0.24
NOTE:
  • • Order in multiples of 73
  • Availability:Ship  10 Wks ARO 

 Add to cart




IC,MM74HC541MTC,OCTAL BUFFER/D
RIVER

Report a problem
Suggest a product
Specification Value
FamilyMM74HC541
Number of Outputs per Chip8
Maximum Quiescent Current8uA
Maximum High Level Output Current-7.8mA
Maximum Low Level Output Current7.8mA
Maximum Propagation Delay Time @ Maximum CL165ns@2V|33ns@4.5V|28ns@6V
Propagation Delay Test Condition150pF
Bus HoldNo
Number of Input Enables per Chip0
Number of Output Enables per Chip2 Low
Logic FamilyHC
Input Signal TypeSingle-Ended
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V|5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Specification Value
MountingSurface Mount
PackagingRail
Logic FunctionBuffer/Line Driver
Pin_Count20
Supplier_PackageTSSOP
Product Width4.4mm
Product Height0.9mm
Product Length6.5mm
Product TypeBuffer and Line Driver
Fabrication TechnologyCMOS
Output Type3-State
PolarityNon-Inverting
Number of Elements per Chip1
Number of Channels per Chip8
Number of Inputs per Chip8


Report a problem
Suggest a product

RELATED PRODUCTS

8-Bit Shift Registers with Output Latches and Eight 3-State Outputs DIP-16

Buy Now  $0.39


74HC14 Hex Inverting Schmitt Trigger

Buy Now  $0.35


Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin Plastic DIP Tube

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.