Latch Transparent 3-ST 8 Channel D-Type 20-Pin SOIC W Tape and Reel

$0.45 ea


  • Part no.: 987520
  • Manufacturer: FAIRCHILD SEMICONDUCTOR
  • Manufacturer no.: MM74HC573WMX
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1000+ $0.45
5000+ $0.37
10000+ $0.34
NOTE:
  • Order in multiples of 1,000
Latch Transparent 3-Straight 8-Channel D-Type 20-Pin SOIC Watt

Report a problem
Suggest a product
Specification Value
FamilyMM74HC573
Logic FamilyHC
Fabrication TechnologyCMOS
PolarityNon-Inverting
Output Type3-State
TypeD-(Typ)e
Number of Channels per Chip8
Number of Inputs per Chip8
Number of Outputs per Chip8
Bus HoldNo
Latch ModeTransparent
Number of Selection Inputs per Element0
Set/ResetNo
Number of Elements per Chip1
Maximum Quiescent Current8uA
Maximum High Level Output Current-7.8mA
Maximum Low Level Output Current7.8mA
Maximum Propagation Delay Time @ Maximum CL150ns@2V|30ns@4.5V|26ns@6V
Propagation Delay Test Condition150pF
Number of Input Enables per Element1
Number of Output Enables per Element1
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V|5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingTape and Reel
Pin_Count20
Supplier_PackageSOIC W
Product Width7.47mm
Product Height2.34mm
Product Length12.8mm
Product TypeLatch


Report a problem
Suggest a product