Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Inverter Schmitt Trigger

Inverter Schmitt Trigger 6 Element CMOS 14 Pin SOIC N Tube

View MM74HCT14M: HEX Inverter with Schmitt (Logic)

MM74HCT14M: HEX Inverter with Schmitt (Logic)


Image is representative only
Fairchild Semiconductor
Jameco Part no. 989568
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. MM74HCT14M
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.25

# of Unit Price
55+ $0.25
275+ $0.19
550+ $0.17
NOTE:
  • • Order in multiples of 55
  • Availability:Ship  3 Days ARO 

 Add to cart




IC,MM74HCT14M,HEX INVERTER W/
SCHMITT

Report a problem
Suggest a product
Specification Value
FamilyMM74HCT14
Maximum High Level Output Current-4.8mA
Maximum Low Level Output Current4.8mA
Maximum Propagation Delay Time @ Maximum CL20ns@5V
Propagation Delay Test Condition50pF
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V|5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Logic FamilyHCT
MountingSurface Mount
PackagingTube
Specification Value
Pin_Count14
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length8.75mm(Max)
Product TypeInverter Schmitt Trigger
Logic FunctionInverter Schmitt Trigger
Fabrication TechnologyCMOS
Output TypeSchmitt Trigger
Input TypeSchmitt Trigger
Number of Elements per Chip6
Maximum Quiescent Current2400uA


Report a problem
Suggest a product

RELATED PRODUCTS

Tri State Octal Bus Transceiver DIP 20

Buy Now  $0.39


DUAL D-TYPE FLIP-FLOP DIP-14

Buy Now  $0.39


Tri State Octal D type Transparent Latch DIP 20

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.