Inverter Schmitt Trigger 6 Element CMOS 14-Pin SOIC N Tube

989568

$0.25 ea


  • Part no.: 989568
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: MM74HCT14M
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
55+ $0.25
275+ $0.19
550+ $0.17
NOTE:
  • Order in multiples of 55
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N


IC,MM74HCT14M,HEX INVERTER W/
SCHMITT

Report a problem
Suggest a product
Specification Value
FamilyMM74HCT14
Logic FamilyHCT
Logic FunctionInverter Schmitt Trigger
Fabrication TechnologyCMOS
Output TypeSchmitt Trigger
Input TypeSchmitt Trigger
Number of Elements per Chip6
Maximum Quiescent Current2400uA
Maximum High Level Output Current-4.8mA
Maximum Low Level Output Current4.8mA
Maximum Propagation Delay Time @ Maximum CL[email protected]
Propagation Delay Test Condition50pF
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V|5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingTube
Pin_Count14
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length8.75mm(Max)
Product TypeInverter Schmitt Trigger


Report a problem
Suggest a product