Diode Switching 100 Volt 0.15A 2-Pin DO-35

$0.05 ea


  • Part no.: 36038
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N4148.
Pricing
# of units Price
10+ $0.05
100+ $0.02
1000+ $0.015
NOTE:
  • Order in multiples of 10

Diode Switching 100V 0.15A 2-Pin DO-35

Specifications

This switching diode is characterized by its miniature size, ultra fast switching speed, low capacitance, low leakage, and high conductance. Accordingly, it is ideally suited for applications such as pulse applications, avalanche circuits, core drivers, and for any critical circuit requiring high conductance at power dissipation without sacrificing fast recovery capability.

Report a problem
Suggest a product
Specification Value
Family1N4148
TypeSwitching Diode
ConfigurationSingle
Maximum Continuous Forward Current0.15A
Peak Forward Voltage[email protected]
Peak Non-Repetitive Surge Current0.5A
Peak Reverse Current[email protected]
Peak Reverse Recovery Time4ns
Peak Reverse Repetitive Voltage100V
Minimum Operating Temperature-65°C
Maximum Operating Temperature175°C
MountingThrough Hole
Pin_Count2
Product Width1.9mm(Max)
Supplier_PackageDO-35
Product Height1.9mm(Max)
Product Length3.9mm(Max)
Product TypeRectifier


Report a problem
Suggest a product