Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Switching

Diode Switching 100 Volt 0.15A 2 Pin DO-35

View 1N4148.: Rectifier Diode Switching Signal 1N4148 10 mA 75 Volts DO-35

1N4148.: Rectifier Diode Switching Signal 1N4148 10 mA 75 Volts DO-35

View Larger Image
Image is representative only
Jameco Part no. 36038
Manufacturer   MAJOR BRANDS
Manufacturer no. 1N4148.
Catalog 151 , page 15
Learn more about Major Brands.
Pricing & Availability

$0.05

# of Unit Price
10+ $0.05
100+ $0.02
1000+ $0.015
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  2 Days ARO 

 Add to cart

DIODE, SWITCHING SIGNAL, 1N4148, 10 mA, 75 VOLTS, DO-35


@ DIODE,SWITCH,1N4148
75V PRV @Ir=50u,Vf=1v@10mA(10)

Report a problem
Suggest a product
Specification Value
Family1N4148
Minimum Operating Temperature-65°C
Maximum Operating Temperature175°C
MountingThrough Hole
Pin_Count2
Product Width1.9mm(Max)
Supplier_PackageDO-35
Product Height1.9mm(Max)
Product Length3.9mm(Max)
Product TypeRectifier
Specification Value
TypeSwitching Diode
ConfigurationSingle
Maximum Continuous Forward Current0.15A
Peak Forward Voltage1V@10mA
Peak Non-Repetitive Surge Current0.5A
Peak Reverse Current5uA@75V
Peak Reverse Recovery Time4ns
Peak Reverse Repetitive Voltage100V


Report a problem
Suggest a product

RELATED PRODUCTS

Germanium Diode Vf=1 Volt @ 200Ma 2-Pin Do-7

Buy Now  $0.99


Diode Ultra Fast Recovery Rectifier 100 Volt 0.3A 2-Pin DO-35 Bulk

Buy Now  $0.06


Diode Schottky 60 Volt 0.015A 2-Pin DO-35

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.