Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Wire & Cable >> Bulk Wire >> Hook-up

22 AWG White Stranded Tinned-Copper Hook-Up Wire 100 Feet

View 818-9*: 22 AWG Dual Rated Stranded Hook-Up Wire 100 Foot

818-9*: 22 AWG Dual Rated Stranded Hook-Up Wire 100 Foot

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 126077
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 818-9*
  RoHS compliant
Catalog 161 , page 62
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$8.49

# of Unit Price
1+ $8.49
5+ $7.49
10+ $6.75
  • Availability: Ship Today  

 Add to cart

22 AWG Dual Rated Stranded Hook-up Wire, 100', White

Features:

  • Dual rated: UL1007 and UL1569: -40°C to 105°C, 300V peak
  • Tin-plated copper
  • PVC insulation
  • Stranded wire
  • Color: White
  • 22 AWG wire gauge
  • Nominal O.D.: 0.062"
  • 7 strands of wire @ 30 AWG each
  • Approvals: UL1007, UL1569, VW-1, CSA-TR-64 90°C, OSHA acceptable, RoHS
  • Appliance Wiring Material (AWM) is UL recognized covering of insulated wire and cable intended for internal wiring of appliances, meters, panels, electrical and electronic equipment.



    Report a problem
    Suggest a product
  • Specification Value
    CategoryWIRE
    PackageREEL
    Wire TypeHOOKUP
    Conductors1
    Wire Gauge (AWG)22
    Conductor Strand7X30
    Specification Value
    ColorWHITE
    Length (feet)100
    Voltage300V
    Insulation TypePVC


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    18 AWG Black Stranded Tinned-Copper Hook-Up Wire 100 Feet

    Buy Now  $14.49


    16 AWG Black Stranded Tinned-Copper Hook-Up Wire 100 Feet

    Buy Now  $16.95


    18 AWG Red Stranded Tinned-Copper Hook-Up Wire 100 Feet

    Buy Now  $14.49

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.