Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Electrolytic, Radial

Capacitor Radial Miniature 7MM 100 UF16 Volt 20% 6MMX7MM 85C

View 100UF/16V 6X7-R: Capacitor Radial Mini 7MM 100UF16V 20%

100UF/16V 6X7-R: Capacitor Radial Mini 7MM 100UF16V 20%

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 94432
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 100UF/16V 6X7-R
  RoHS compliant
Catalog 151 , page 32
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.12

# of Unit Price
10+ $0.12
100+ $0.09
500+ $0.07
1000+ $0.06
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  1 Days ARO 

 Add to cart

CAPACITOR,RADIAL,MINI,7MM,100uF16V 20%,6mmx7mm INCREMENTS of 10

Report a problem
Suggest a product
Specification Value
Maximum Operating Temperature85°C
MountingThrough hole
TypeElectrolytic
Capacitance (uF)100
ConstructionRadial
Specification Value
Voltage16V
Size6 x 7 x 2.5mm
Tolerance0.2
Leakage Current0.01cv or 3uA


Report a problem
Suggest a product

RELATED PRODUCTS

10 uF 50 Volt Radial Capacitor

Buy Now  $0.15


Capacitor Radial 1 uF 25v 20% 85c 5x11x2mm

Buy Now  $0.15


Capacitor Radial 10 uF 25v 20% 85c 4x5x1.5mm

Buy Now  $0.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.