Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Gates

Nand Gate 4 Element 2 Input CMOS 14 Pin Plastic DIP Tube

View CD4093BE: Gates CMOS Quad 2 Input Nand Schmitt Trigger

CD4093BE: Gates CMOS Quad 2 Input Nand Schmitt Trigger

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 818873
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. CD4093BE
  RoHS compliant
Catalog 151 , page 4
Pricing & Availability

$0.45

# of Unit Price
1+ $0.45
10+ $0.39
100+ $0.35
  • Availability: Ship  today  

 Add to cart

CMOS QUAD 2-INPUT NAND SCHMITT TRIGGER


IC,CD4093BE,DIP-14, CMOS QUAD
2-INPUT NAND

Report a problem
Suggest a product
Specification Value
FamilyCD4093
Maximum Quiescent Current20uA
Maximum High Level Output Current-4.2mA(Min)
Maximum Low Level Output Current4.2mA(Min)
Maximum Propagation Delay Time @ Maximum CL380ns@5V|180ns@10V|130ns@15V
Propagation Delay Test Condition50pF
Number of Element Inputs2-IN
Number of Element Outputs1
Number of Output Enables per Element0
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V|5V|9V|12V|15V
Logic FamilyCD4000
Maximum Operating Supply Voltage18V
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Specification Value
MountingThrough Hole
PackagingTube
Pin_Count14
Supplier_PackagePDIP
Product Width6.35mm
Product Height4.57mm
Logic FunctionNAND
Product Length19.3mm
Product TypeGates
Fabrication TechnologyCMOS
Input TypeSchmitt Trigger
Typical Quiescent Current0.04uA
Number of Selection Inputs per Element0
Number of Elements per Chip4


Report a problem
Suggest a product

RELATED PRODUCTS

DECADE COUNTER/DIVIDER DIP-16

Buy Now  $0.45


QUAD 2-INPUT NAND GATE DIP-14

Buy Now  $0.39


QUAD 2-INPUT NAND SCHMITT-TRIG DIP-14

Buy Now  $0.39

Copyright ©2002 - 2015 Jameco. All Rights Reserved.