Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Opto Components >> Optoisolators

6 Pn DIP, Pb-Freezero-Cross Triac Output, 0.4 In.Ld Bend

View MOC3063TVM.: 6 Pn DIP Pb-Freezero-Cross Triac Output

MOC3063TVM.: 6 Pn DIP Pb-Freezero-Cross Triac Output


Image is representative only
Fairchild Semiconductor
Jameco Part no. 1004388
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. MOC3063TVM.
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.85

# of Unit Price
5+ $0.85
25+ $0.74
50+ $0.67
NOTE:
  • • Order in multiples of 5
  • Availability: Ship  in 3 days  

 Add to cart




6-PN DIP, PB-FREEZERO-CROSS
TRIAC OUTPUT,0.4 IN.LD BEND

Report a problem
Suggest a product
Specification Value
FamilyMOC3063M
Minimum Trigger Current5mA(Max)
Peak Output Voltage (Vdrm)600V
Minimum Isolation Voltage5250Vrms
Repetitive Peak Off-State Current0.5uA
Typical Critical Rate of Rise of Off-State Voltage1500V/us
Typical Input Voltage1.3V
Zero-Crossing CircuitYes
Number of Channels per Chip1
Maximum Input Current60mA
Maximum Reverse Voltage6V
Output TypeAC
Output DeviceTriac
Minimum Operating Temperature-40°C
Specification Value
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count6
PackagingBulk
Product Width6.6mm(Max)
Product Height3.53mm(Max)
Supplier_PackagePDIP White
Product Length8.89mm(Max)
Product TypeTriac and SCR Output Photocouplers
Maximum Input Voltage1.5V
Maximum Power Dissipation250mW
Maximum Output Voltage420VAC


Report a problem
Suggest a product

RELATED PRODUCTS

REFLECTIVE OBJECT SWITCH SENSOR

Buy Now  $1.59


Quad NPN High Density Mounting Phototransistor 80 Volt

Buy Now  $1.65


Optocoupler Triac AC Output 1 Channel 400VDRM 6-Pin PDIP

Buy Now  $0.59

Copyright ©2002 - 2016 Jameco. All Rights Reserved.