6-PN DIP, PB-FREEZERO-CROSS
TRIAC OUTPUT,0.4 IN.LD BEND

1004388

$0.85 ea


  • Part no.: 1004388
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: MOC3063TVM.
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.85
25+ $0.74
50+ $0.67
NOTE:
  • Order in multiples of 5



6-PN DIP, PB-FREEZERO-CROSS
TRIAC OUTPUT,0.4 IN.LD BEND

Report a problem
Suggest a product
Specification Value
Maximum Power Dissipation250mW
Minimum Isolation Voltage5250Vrms
Output TypeAC
Maximum Input Voltage1.5V
Maximum Output Voltage420VAC
FamilyMOC3063M
Minimum Trigger Current5mA(Max)
Peak Output Voltage (Vdrm)600V
Repetitive Peak Off-State Current0.5uA
Typical Critical Rate of Rise of Off-State Voltage1500V/us
Typical Input Voltage1.3V
Zero-Crossing CircuitYes
Number of Channels per Chip1
Maximum Input Current60mA
Maximum Reverse Voltage6V
Output DeviceTriac
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count6
PackagingBulk
Product Width6.6mm(Max)
Product Height3.53mm(Max)
Supplier_PackagePDIP White
Product Length8.89mm(Max)
Product TypeTriac and SCR Output Photocouplers


Report a problem
Suggest a product