Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Standard Regulator -5 Volt 0.1 Amp 3 Pin TO-92 Box

View 79L05: 5V 100MA Negative Voltage Regulator TO-92 3 Pin (Analog/Linear)

79L05: 5V 100MA Negative Voltage Regulator TO-92 3 Pin (Analog/Linear)

View Larger Image
Image is representative only
Jameco Part no. 51422
Manufacturer   MAJOR BRANDS
Manufacturer no. 79L05
Catalog 151 , page 12
Learn more about Major Brands.
Pricing & Availability

$0.35

# of Unit Price
1+ $0.35
10+ $0.29
100+ $0.25
  • Availability:Ship  1 Days ARO 

 Add to cart

IC, 79L05, 5V 100mA NEGATIVE VOLTAGE REGULATOR, TO-92, 3-PIN

Report a problem
Suggest a product
Specification Value
FamilyLM79L05AC
Minimum Input Voltage-7.3V
Maximum Input Voltage-35V
Output Voltage-5V
Maximum Output Current0.1A
Maximum Quiescent Current6mA
Number of Outputs1
Typical Quiescent Current2mA
TypeLinear
Junction to Ambient232C/W
Junction to Case60C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
Specification Value
PackagingBox
Pin_Count3
Product Width4.19mm(Max)
Supplier_PackageTO-92
PolarityNegative
Product Height5.2mm(Max)
Product Length5.2mm(Max)
Product TypeRegulator
Output TypeFixed
Accuracy5%
FunctionStandard
Line Regulation0.07%Vo/V
Load Regulation0.01%Vo/mA


Report a problem
Suggest a product

RELATED PRODUCTS

Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

Buy Now  $0.45


Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.59


Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.