Standard Regulator -5 Volt 0.1 Amp 3 Pin TO-92 Box

$0.29 ea


  • Part no.: 51422
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: 79L05
Pricing
# of units Price
1+ $0.29
10+ $0.22
100+ $0.19

-5V 3-pin Negative Voltage Regulator

Features

  • Packaging: TO-92
  • Input Voltage: -35V to -7.3V
  • Current: 0.1A



    Report a problem
    Suggest a product
  • Specification Value
    FamilyLM79L05AC
    TypeLinear
    PolarityNegative
    Output TypeFixed
    Accuracy5%
    FunctionStandard
    Line Regulation0.07%Vo/V
    Load Regulation0.01%Vo/mA
    Minimum Input Voltage-7.3V
    Maximum Input Voltage-35V
    Output Voltage-5V
    Maximum Output Current0.1A
    Maximum Quiescent Current6mA
    Number of Outputs1
    Typical Quiescent Current2mA
    Junction to Ambient232C/W
    Junction to Case60C/W
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    PackagingBox
    Pin_Count3
    Product Width4.19mm(Max)
    Supplier_PackageTO-92
    Product Height5.2mm(Max)
    Product Length5.2mm(Max)
    Product TypeRegulator


    Report a problem
    Suggest a product