Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microcontrollers >> Microcontrollers

MCU 8 Bit Atmega Risc 256KB Flash 2.5 VOLT3.3 Volt 5 Volt 64 Pin Tqfp

View ATMEGA2561V-8AU: ATMEGA2561V Zener Diode 15VZNOM 1W DO-41

ATMEGA2561V-8AU: ATMEGA2561V Zener Diode 15VZNOM 1W DO-41


Image is representative only
Atmel Semiconductor
Jameco Part no. 1015044
Manufacturer ATMEL SEMICONDUCTOR
Manufacturer no. ATMEGA2561V-8AU
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$18.49

# of Unit Price
1+ $18.49
10+ $17.35
100+ $16.35
  • Availability:Ship  4 Days ARO 

 Add to cart

ZENER DIODE, 15VZNOM, 1W, DO-41


IC,ATMEGA2561V-8AU,8 MHZ, TQFP
, FULLY GREEN, IND TEMP, 1.8V<

Report a problem
Suggest a product
Specification Value
FamilyATmega2561V
Number of Timers6
On-Chip ADC8-chx10-bit
Program Memory Size256KB
Program Memory TypeFlash
RAM Size8KB
Interface Type2-Wire/SPI/USART
Family NameATmega
Minimum Operating Supply Voltage1.8V
Typical Operating Supply Voltage2.5V|3.3V|5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Specification Value
Device CoreAVR
Pin_Count64
Supplier_PackageTQFP
Product Width14mm
Product Height1mm
Product Length14mm
Product TypeMicrocontroller
Data Bus Width8Bit
Instruction Set ArchitectureRISC
Maximum Clock Rate8MHz
Maximum Expanded Memory Size64KB
Maximum Speed8MHz
Number of Programmable I/Os54


Report a problem
Suggest a product

RELATED PRODUCTS

Atmel ATMega328 32kB Flash Microcontroller
Pre-loaded with Arduino Bootloader

Buy Now  $4.95


Atmel ATMega328 32kB Flash Microcontroller 8bit

Buy Now  $4.95


MCU 8-Bit PIC16 RISC 14.3KB Flash 5 Volt 40-Pin Plastic Dip Tube

Buy Now  $4.85

Copyright ©2002 - 2015 Jameco. All Rights Reserved.