MCU 8-Bit ATmega RISC 256KB Flash 2.5 Volt3.3 Volt 5 Volt 64-Pin TQFP

1015044

$19.25 ea


  • Part no.: 1015044
  • Manufacturer: ATMEL SEMICONDUCTOR
  • Manufacturer no.: ATMEGA2561V-8AU
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $19.25
10+ $17.69
100+ $16.65
MCU 8-bit ATmega AVR RISC 256KB Flash 2.5 Volt/3.3 Volt/5 Volt 64-Pin TQFP

Report a problem
Suggest a product
Specification Value
FamilyATmega2561V
Family NameATmega
Device CoreAVR
Data Bus Width8Bit
Instruction Set ArchitectureRISC
Maximum Clock Rate8MHz
Maximum Expanded Memory Size64KB
Maximum Speed8MHz
Number of Programmable I/Os54
Number of Timers6
On-Chip ADC8-chx10-bit
Program Memory Size256KB
Program Memory TypeFlash
RAM Size8KB
Interface Type2-Wire/SPI/USART
Minimum Operating Supply Voltage1.8V
Typical Operating Supply Voltage2.5V|3.3V|5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count64
Supplier_PackageTQFP
Product Width14mm
Product Height1mm
Product Length14mm
Product TypeMicrocontroller


Report a problem
Suggest a product