Electromechanical Relay Double Pole Double Throw 2A 5 Volt 178Ohm Through Hole

$1.95 ea


  • Part no.: 2081650
  • Manufacturer: NEC Corporation
  • Manufacturer no.: EC2-5NJ
Pricing
# of units Price
1+ $1.95
10+ $1.75
50+ $1.49
Miniature Signal Relay

The EC2 series relay has reduced mounting space but sustains the high-performance of NEC EA2 series relays. Furthermore, it complies with 2500 volt surge-voltage requirement of Bellcore specifications.

Features:
  • DPDT, 5VDC, 2A, 178ohm
  • Compact and light weight
  • 2 form c contact arrangement
  • Low power consumption
  • Reduced mounting space: 15mm x 7.5mm
  • High-breakdown voltage of coil to contacts:
    • 1500 VAC, 2500 V (rise time: 2µs, fall time: 10µs)
  • Capable of High-power switching:
    • 700 VAC, 4.2 A, 4 times in case of accident
  • UL recognized (E73266), CAS certified (LR46266)
Applications:
  • Electronic switching systems, PBX, terminal equipment, and telephone systems.


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
DC Coil Voltage5
Coil Resistance (ohm)178
Maximum Current Rating2
Maximum AC Voltage Rating220
Maximum DC Voltage Rating220
Pin Count8
Product Length0.59
Product Depth0.3
Product Height0.37
FamilyEC2
TypeSignal Relay
Relay ConstructionNon-Latching
Maximum Power Rating60W/125VA
Coil Current28mA
Coil Resistance178Ohm
Maximum Pick-Up Voltage3.75VDC
Minimum Dropout Voltage0.5VDC
Contact MaterialSilver/Gold
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingTube
Termination StylePC Pin
Package TypeDIP
Product TypeElectromechanical Relay


Report a problem
Suggest a product