Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Ceramic (SMD)

Capacitor 0.056 uf 16 Volt X7R 10% Surface Mount 0603 Paper Tape and Reel

View 0603YC563KAT2A: Capacitor 0603 X7R .056uf 10% 16V 7IN TR, (Ceramic (SMD) )

0603YC563KAT2A: Capacitor 0603 X7R .056uf 10% 16V 7IN TR, (Ceramic (SMD) )

View Larger Image
Image is representative only
AVX Corp.
Jameco Part no. 1033429
Manufacturer AVX CORP.
Manufacturer no. 0603YC563KAT2A
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.024

# of Unit Price
56000+ $0.024
280000+ $0.022
560000+ $0.019
NOTE:
  • • Order in multiples of 56,000
  • Availability:Ship  11 Wks ARO 

 Add to cart

CAPACITOR, 0603,X7R,.056UF,10%,16V,7IN, TR,


0603,X7R,.056UF,10%,16V,7IN,
TR,HAZMAT

Report a problem
Suggest a product
Specification Value
Family0603
MountingSurface Mount
PackagingPaper Tape and Reel
Package/Case0603
Size1.6mm X 0.81mm X 0.9mm
Product Depth0.81mm
Product Height0.9mm(Max)
Product Length1.6mm
Product TypeCapacitor Ceramic Multilayer
Specification Value
Capacitance Value0.056uF
Case StyleCeramic Chip
ConstructionFlat
DielectricX7R
Tolerance10%
Voltage16VDC
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C


Report a problem
Suggest a product

RELATED PRODUCTS

10 uF16v Y5 Volt Ceramic Chip Capacitor

Buy Now  $0.15


Capacitor 0.01 uF 50 Volt X7R 10% Surface Mount 0805 Paper Tape and Reel

Buy Now  $0.12

Copyright ©2002 - 2015 Jameco. All Rights Reserved.