100' 2-Conductor 22 AWG Unshielded Stranded Cable

732996

$41.95 ea


  • Part no.: 732996
  • Manufacturer: Belden
  • Manufacturer no.: 8442 060100
  • RoHS Compliant
Pricing
# of units Price
1+ $41.95
5+ $37.95
10+ $34.95

100' 2-Conductor 22 AWG Unshielded Stranded Cable

This twisted pair cable is great for audio applications (speaker wire) and instrumentation cables.

Features

  • Wire Gauge: 22 AWG tinned copper (stranded, 7x30)
  • Conductors: 2
  • Length: 100' Reel
  • Chrome PVC Jacket
  • Color: Black, Red
  • NEC: CMG
  • CEC: CMG FT4
  • UL AWM Style 2576 (150V 80°C)

    Related Products

  • 50' spools of 2-conductor 22 AWG unshielded stranded cable (Jameco P/N: 2226919)

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeCables
    Cable Diameter4.31mm
    Number of Conductors2
    ColorChrome
    Cable Length30.48m
    Maximum Voltage Rating300VAC
    Family8442
    Conductor MaterialTinned Copper
    TypeHigh Conductivity Copper Speaker Cable
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature60°C
    Maximum Current Rating2.9A
    Size22AWG


    Report a problem
    Suggest a product