Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Wire & Cable >> Assortments >> Cables

High Conductivity Copper Speaker Cable 2 Conductors 22 AWG 30.48M 4.31MM Tinned Copper Chrome 300VAC 2.9A

View 8442 060100: Cables Wire 2C Chrome 22AWG Reel Unshielded Stranded 100FT

8442 060100: Cables Wire 2C Chrome 22AWG Reel Unshielded Stranded 100FT


Image is representative only
Belden
Jameco Part no. 732996
Manufacturer BELDEN
Manufacturer no. 8442 060100
  RoHS compliant
Catalog 151 , page 44
Pricing & Availability

$36.95

# of Unit Price
1+ $36.95
5+ $34.95
10+ $32.95
  • Availability:Ship  3 Days ARO 

 Add to cart

WIRE,2C,CHROME,22AWG,REEL, UNSHIELDED,STRANDED,100FT


WIRE,2C,CHROME,22AWG,REEL,
UNSHIELDED,STRANDED,100FT

Report a problem
Suggest a product
Specification Value
Family8442
Number of Conductors2
Minimum Operating Temperature-20°C
Maximum Operating Temperature60°C
Cable Diameter4.31mm
Cable Length30.48m
Product TypeCables
Specification Value
TypeHigh Conductivity Copper Speaker Cable
Maximum Current Rating2.9A
ColorChrome
Size22AWG
Maximum Voltage Rating300VAC
Conductor MaterialTinned Copper


Report a problem
Suggest a product

RELATED PRODUCTS

CABLE,SHIELDED,25 CONDUCTOR,GRAY,24AWG,100 FEET,ROUND

Buy Now  $94.95


100' 18AWG Shielded 3-Conductor Non-Paired Audio, Control and Instrumentation Cable

Buy Now  $89.95


CABLE,SHIELDED,15 CONDUCTOR,GRAY,24AWG,1000 FEET,ROUND

Buy Now  $399.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.