Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> DC Direct Drive

2.5V DC Motor 2200 RPM

View RF-310TA-11400: 2.5V DC Motor 2200 RPM Nominal Voltage: 2.5VDC

RF-310TA-11400: 2.5V DC Motor 2200 RPM Nominal Voltage: 2.5VDC

View Larger Image
Image is representative only
Jameco Reliapro
Jameco Part no. 238465
Manufacturer   JAMECO RELIAPRO
Manufacturer no. RF-310TA-11400
Catalog 161 , page 79
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.75
100+ $2.49
500+ $2.25
1000+ $1.95
  • Availability: Ship Today  

 Add to cart

2.5VDC Motor


Features:
  • Nominal voltage: 2.5VDC
  • Voltage range: 1.5 - 6VDC
  • Current @ maximum efficiency: 0.06A
  • Speed @ maximum efficiency: 2190 RPM
  • Torque @ maximum efficiency: 3.3 g-cm
  • Efficiency: 75%
  • Terminal type: 0.05" solder tabs
  • Shaft diameter: 0.078"
  • Shaft length: 0.70"
  • Size: 0.962" diameter x 0.712" depth
  • Clockwise rotation
  • Screw Mount Dimensions: M2 x 0.4

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)2.5
    Voltage Range (VDC)1-6
    Current @ Max. Efficiency (A)0.06
    Speed @ Max. Efficiency (RPM)2190
    Torque @ Max. Efficiency (g-cm)3.3
    Specification Value
    Efficiency75.0
    Terminal Type0.05 /Solderable
    Shaft Diameter (inch)0.078
    Shaft Length (inch)0.70


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    12 Volt DC Motor - 4840 RPM

    Buy Now  $3.49


    12 Volt DC Motor - 9820 RPM

    Buy Now  $3.49


    6 Volt DC Motor - 2100 RPM

    Buy Now  $3.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.