Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Ceramic (SMD)

Capacitor 0.15 uf 25 Volt X7R 10% Surface Mount 0805 Paper Tape and Reel

View 08053C154KAT2A: Capacitor 0805 X7R .15uf 10% 25V 7IN TR, (Ceramic (SMD) )

08053C154KAT2A: Capacitor 0805 X7R .15uf 10% 25V 7IN TR, (Ceramic (SMD) )

View Larger Image
Image is representative only
AVX Corp.
Jameco Part no. 1035213
Manufacturer AVX CORP.
Manufacturer no. 08053C154KAT2A
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.05

# of Unit Price
4000+ $0.05
20000+ $0.048
40000+ $0.045
NOTE:
  • • Order in multiples of 4,000
  • Availability:Ship  5 Days ARO 

 Add to cart

CAPACITOR, 0805,X7R,.15UF,10%,25V,7IN,TR,


0805,X7R,.15UF,10%,25V,7IN,TR,
HAZMAT

Report a problem
Suggest a product
Specification Value
Family0805
MountingSurface Mount
PackagingPaper Tape and Reel
Package/Case0805
Size2.01mm X 1.25mm X 0.94mm
Product Depth1.25mm
Product Height0.94mm(Max)
Product Length2.01mm
Product TypeCapacitor Ceramic Multilayer
Specification Value
Capacitance Value0.15uF
Case StyleCeramic Chip
ConstructionFlat
DielectricX7R
Tolerance10%
Voltage25VDC
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C


Report a problem
Suggest a product

RELATED PRODUCTS

.1 uF 50 Volt Ceramic Chip Capacitor

Buy Now  $0.19


10 uF16v Y5 Volt Ceramic Chip Capacitor

Buy Now  $0.15


Capacitor 0.01 uF 50 Volt X7R 10% Surface Mount 0805 Paper Tape and Reel

Buy Now  $0.12

Copyright ©2002 - 2015 Jameco. All Rights Reserved.