Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Ceramic (SMD)

Capacitor 0.01 uf 100 Volt X7R 10% Surface Mount 1206 Paper Tape and Reel

View 12061C103KAT4A: 1206 Schottky Rectifier SMB 1.0A 50V Rohs 3K (Ceramic (SMD) )

12061C103KAT4A: 1206 Schottky Rectifier SMB 1.0A 50V Rohs 3K (Ceramic (SMD) )

View Larger Image
Image is representative only
AVX Corp.
Jameco Part no. 1037905
Manufacturer AVX CORP.
Manufacturer no. 12061C103KAT4A
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.019

# of Unit Price
75000+ $0.019
375000+ $0.017
750000+ $0.016
NOTE:
  • • Order in multiples of 75,000
  • Availability:Ship  11 Wks ARO 

 Add to cart

SCHOTTKY RECTIFIER SMB 1.0A 50V ROHS 3K


X7R,.01UF,10%,100V,13IN,TR,
HAZMAT

Report a problem
Suggest a product
Specification Value
Family1206
MountingSurface Mount
PackagingPaper Tape and Reel
Package/Case1206
Size3.2mm X 1.6mm X 0.94mm
Product Depth1.6mm
Product Height0.94mm(Max)
Product Length3.2mm
Product TypeCapacitor Ceramic Multilayer
Specification Value
Capacitance Value0.01uF
Case StyleCeramic Chip
ConstructionFlat
DielectricX7R
Tolerance10%
Voltage100VDC
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C


Report a problem
Suggest a product

RELATED PRODUCTS

Capacitor 0.01 uF 50 Volt X7R 10% Surface Mount 0805 Paper Tape and Reel

Buy Now  $0.12

Copyright ©2002 - 2015 Jameco. All Rights Reserved.