Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> IrLED

LED Uni-Color Green 523NM 2 Pin T-1 3/4 Ammo

View HLMP-CM39-UVCDD: LED Uni-Color Green 523NM 2 Pin T-1 3/4 Ammo (IrLED)

HLMP-CM39-UVCDD: LED Uni-Color Green 523NM 2 Pin T-1 3/4 Ammo (IrLED)

View Larger Image
Image is representative only
Agilent
Jameco Part no. 2077079
Manufacturer AGILENT
Manufacturer no. HLMP-CM39-UVCDD
Catalog 152 , page 20
Pricing & Availability

$0.39

# of Unit Price
1+ $0.39
10+ $0.35
100+ $0.29
1000+ $0.25
  • Availability: Ship  today  

 Add to cart

2-pin Green LED

Specifications

  • Emitting color: Green
  • Lens Feature: Colorless Non Diffused
  • Lens size: 5mm x 5mm x 7.57mm
  • LED diameter: 5.8mm
  • LED height: 8.71mm
  • Lead spacing: 2.54mm
  • Typical forward voltage: 3.2V
  • Typical brightness: 5500mcd
  • Wavelength: 530nm
  • Viewing angle: 30°

    Report a problem
    Suggest a product
  • Specification Value
    FamilyHLMP-CM39
    Intensity5500mcd(Max)
    Viewing Angle30°
    LED MaterialGaInN
    Lens AppearanceColorless Non Diffused
    Lens Dimensions5mmx5mmx7.57mm
    Lens Shape TypeCircular
    Maximum Forward Current30mA
    Maximum Forward Voltage per Color4V
    Maximum Power Dissipation120mW
    TypeUni-Color
    Peak Wavelength523nm
    Reverse Voltage0.6V(Typ)
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature100°C
    Specification Value
    MountingThrough Hole
    PackagingAmmo
    Pin_Count2
    Supplier_PackageT-1 3/4
    Product Width5.8mm
    Product Height8.71mm
    CategoryStandard LED
    Product Length5.8mm
    Product TypeLED
    Sub-CategoryTop Mount
    Number of LEDs1
    ColorGreen
    Dominant Wavelength530nm
    High BrightnessYes


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    White LED Uni-Color 2-Pin T-1 3/4

    Buy Now  $0.89


    LED Blue Water Clear T1-3/4 470Nm 3.5Vf 6000mcd Viewing Angle18

    Buy Now  $1.39


    LED Uni-Color White 2-Pin T-1 3/4

    Buy Now  $0.99

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.