LED Uni-Color Green 523nm 2-Pin T-1 3/4 Ammo

$0.39 ea


  • Part no.: 2077079
  • Manufacturer: Agilent Technologies
  • Manufacturer no.: HLMP-CM39-UVCDD
Pricing
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
1000+ $0.25

2-pin Green LED

Specifications

  • Emitting color: Green
  • Lens Feature: Colorless Non Diffused
  • Lens size: 5mm x 5mm x 7.57mm
  • LED diameter: 5.8mm
  • LED height: 8.71mm
  • Lead spacing: 2.54mm
  • Typical forward voltage: 3.2V
  • Typical brightness: 5500mcd
  • Wavelength: 530nm
  • Viewing angle: 30°

    Report a problem
    Suggest a product
  • Specification Value
    FamilyHLMP-CM39
    TypeUni-Color
    CategoryStandard LED
    Sub-CategoryTop Mount
    Number of LEDs1
    ColorGreen
    Operating Wavelength-Nom (nm)530
    High BrightnessYes
    Luminous Intensity (mcd)5500
    Viewing Angle (deg)30
    LED MaterialGaInN
    Lens AppearanceColorless Non Diffused
    Lens Dimensions5mmx5mmx7.57mm
    Lens Shape TypeCircular
    Continuous Forward Current-Max (mA)30
    Maximum Forward Voltage per Color4V
    Maximum Power Dissipation120mW
    Peak Wavelength (nm)523
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)100
    MountingThrough Hole
    PackagingAmmo
    Pin_Count2
    Supplier_PackageT-1 3/4
    Product Width5.8mm
    Product Height (mm)8.71
    Product Length5.8mm
    Product TypeLED


    Report a problem
    Suggest a product