Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> IrLED

LED Uni-Color Green 523NM 2 Pin T-1 3/4 Ammo

View HLMP-CM39-UVCDD: Opto LED Green Non-Diffused T1-3/4 3.2VF 5000MCD 535NM 30 Degrees

HLMP-CM39-UVCDD: Opto LED Green Non-Diffused T1-3/4 3.2VF 5000MCD 535NM 30 Degrees

View Larger Image
Image is representative only
Agilent
Jameco Part no. 2077079
Manufacturer AGILENT
Manufacturer no. HLMP-CM39-UVCDD
Catalog 151 , page 21
Pricing & Availability

$0.49

# of Unit Price
1+ $0.49
10+ $0.45
100+ $0.39
1000+ $0.35
  • Availability: Ship  today  

 Add to cart

OPTO,LED, GREEN, NON-DIFFUSED, T1-3/4, 3.2Vf, 5000mcd, 535NM, 30 DEGREES

Report a problem
Suggest a product
Specification Value
FamilyHLMP-CM39
Intensity5500mcd(Max)
Viewing Angle30°
LED MaterialGaInN
Lens AppearanceColorless Non Diffused
Lens Dimensions5mmx5mmx7.57mm
Lens Shape TypeCircular
Maximum Forward Current30mA
Maximum Forward Voltage per Color4V
Maximum Power Dissipation120mW
TypeUni-Color
Peak Wavelength523nm
Reverse Voltage0.6V(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Specification Value
MountingThrough Hole
PackagingAmmo
Pin_Count2
Supplier_PackageT-1 3/4
Product Width5.8mm
Product Height8.71mm
CategoryStandard LED
Product Length5.8mm
Product TypeLED
Sub-CategoryTop Mount
Number of LEDs1
ColorGreen
Dominant Wavelength530nm
High BrightnessYes


Report a problem
Suggest a product

RELATED PRODUCTS

White LED Uni-Color 2-Pin T-1 3/4

Buy Now  $0.89


LED,BLUE,WATER CLEAR,T1-3/4,470nm 3.5Vf 6000mcd VIEWING ANGLE18

Buy Now  $1.39


LED Uni-Color White 2-Pin T-1 3/4

Buy Now  $0.99

Copyright ©2002 - 2015 Jameco. All Rights Reserved.