Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Power Connector

Connector Power PL 2 Position Straight Cable Mount 2 Terminal 1 Port

View AP353A-4.5-R: AP Female DC Power Plug (Rectangular Connectors)

AP353A-4.5-R: AP Female DC Power Plug (Rectangular Connectors)

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 147329
Manufacturer   JAMECO VALUEPRO
Manufacturer no. AP353A-4.5-R
  RoHS compliant
Catalog 142 , page 101
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.89

# of Unit Price
1+ $0.89
10+ $0.79
100+ $0.65
  • Availability: Ship  today  

 Add to cart

Female DC Power PlugPlug Size: 2.1mm Inner Diameter x 5.5mm Outer Diameter x 14mm Length

Features:
  • Strain Relief: 4.3mm Inner Diameter x 12mm Length
  • Contact Material: Nickel-plated Brass

    Report a problem
    Suggest a product
  • Specification Value
    FamilyAP
    Number of Terminals2
    MountingCable Mount
    TypePower
    Product Length47.5mm
    Product Diameter9.3mm
    Product TypeConnector Power
    Specification Value
    GenderPL
    Housing MaterialPolyvinyl Chloride
    Body OrientationStraight
    Number of Contacts2
    Number of Ports1


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    PLUG,2.1FX5.5X12MM,6 FEET PIGTAIL,24 AWG POWER CORD

    Buy Now  $1.59


    DC Power Plug Adapter, 2.1mm Male to 2.5mm Female

    Buy Now  $1.59


    JACK,2.1MX5.5X12MM,6 FEET PIGTAIL,24 AWG POWER CORD

    Buy Now  $1.59

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.