Audio Indicator and Alerts Buzzer Solid State 15mA 12 Volt Wire Lead Panel Mount

1956750

$2.55 ea


  • Part no.: 1956750
  • Manufacturer: VELLEMAN INC.
  • Manufacturer no.: SVM12
  • RoHS Compliant
Pricing
# of units Price
1+ $2.55
10+ $2.29
100+ $1.99
500+ $1.79
Velleman electric piezo buzzers are specifically designed for applications requiring a highly reliable alarm or signal with a completely solid state and no electromechanical contact (oscillating circuit is built in). They are replacing the conventional electromagnetic buzzers because of their low power consumption, the extremely clear and penetrating sound, the absence of electrical noise, their compact design and their limited weight.

Features:

  • operating power: 7-17V DC / 15mA
  • buzzer with built-in oscillator
  • flange mounting
  • ABS case

    Specifications:

  • tone type: single
  • operating voltage: 7-17V DC
  • rated voltage: 12V DC
  • current consumption: 15mA
  • oscillating frequency: 300-500Hz
  • sound pressure: 75dB
  • connector type: 4.25" leads
  • body color: black
  • weight: 0.35oz
  • Dimensions: 1.29"L x 0.63"W x 0.60"H (33mm x 16mm x 15mm)

    Report a problem
    Suggest a product
  • Specification Value
    Frequency (Hz)400
    Sound (dB)75
    FamilySVM12
    TypeBuzzer
    TechnologySolid State
    Tone ModeSingle
    Maximum Resonant Frequency500
    Frequency Range300Hz to 500Hz
    Maximum Sound Pressure75dB
    Operating Supply Voltage-Max (V)17
    Input Voltage-Nom (V)12
    Operating Supply Voltage-Min (V)7
    Maximum Current Rating (A)15
    Termination MethodWire Lead
    MountingPanel Mount
    Width (mm)16.002
    Length (mm)33.02
    Product TypeAudio Indicator and Alerts
    Height (mm)14.99


    Report a problem
    Suggest a product