Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminal Blocks >> Terminal Blocks

Connector Barrier Strip 2 Position 9.53MM Screw Straight Panel Mount 15 Amp

View 2-140: 140 Terminal Block 2 POS Double Row 15AMP

2-140: 140 Terminal Block 2 POS Double Row 15AMP


Image is representative only
Cinch Connectors
Jameco Part no. 230973
Manufacturer CINCH CONNECTORS
Manufacturer no. 2-140
  RoHS compliant
Catalog 142 , page 64
Pricing & Availability

$1.65

# of Unit Price
1+ $1.65
10+ $1.49
100+ $1.35
  • Availability: Ship  today  

 Add to cart

TERMINAL BLOCK,2 POS,2-140, DOUBLE ROW,15AMP


TERMINAL BLOCK,2 POS,2-140,STD
DOUBLE ROW,15AMP,5-40x3/16 SCR

Report a problem
Suggest a product
Specification Value
Family140
Wire Size16AWG
Number of Contacts2
Number of Rows2
Maximum Voltage Rating250VAC
Minimum Operating Temperature-48°C
Maximum Operating Temperature148°C
MountingPanel Mount
Termination MethodScrew
Pitch9.53mm
Specification Value
TypeBarrier Strip
Product Height28.58mm
Product Length35.73mm
Product TypeConnector Terminal Blocks
Maximum Current Rating15A
Body OrientationStraight
Housing MaterialPhenolic
Housing ColorBlack


Report a problem
Suggest a product

RELATED PRODUCTS

Connector Barrier Strip 8 Position 9.53mm Screw Straight Panel Mount 15 Amp

Buy Now  $2.89


Connector Barrier Strip 6 Position 9.53mm Screw Straight Panel Mount 15 Amp

Buy Now  $2.39


Connector Barrier Strip 8 Position 9.53mm Screw Straight Panel Mount

Buy Now  $3.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.