Connector Barrier Strip 2 Position 9.53mm Screw Straight Panel Mount 15 Amp

230973

$1.95 ea


  • Part no.: 230973
  • Manufacturer: CINCH CONNECTORS
  • Manufacturer no.: 2-140
  • RoHS Compliant
Pricing
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Connector Barrier Strip 2 Position 9.53mm Screw Straight Panel Mount 15 Amp

Specifications

  • Voltage rating: 250VAC RMS max.
  • Current rating: 15A max.
  • Power: 3750W max.
  • Wire size: 16 AWG max.
  • Torque: 9 lb-in max.
  • Spade tongue terminal stud size: #4, #5, or #6

    Report a problem
    Suggest a product
  • Specification Value
    Family140
    Wire Size16AWG
    Number of Contacts2
    Number of Rows2
    Maximum Voltage Rating250VAC
    Minimum Operating Temperature-48°C
    Maximum Operating Temperature148°C
    MountingPanel Mount
    Termination MethodScrew
    Pitch9.53mm
    TypeBarrier Strip
    Product Height28.58mm
    Product Length35.73mm
    Product TypeConnector Terminal Blocks
    Maximum Current Rating15A
    Body OrientationStraight
    Housing MaterialPhenolic
    Housing ColorBlack


    Report a problem
    Suggest a product