Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Power Connectors >> AC/DC Power

Plug DC Power Female 2.5X5.5X14MM 3.9X22MM Strain Relief Black

View (CS1021-B)/PP109N-R: Female DC Power Plug

(CS1021-B)/PP109N-R: Female DC Power Plug


Image is representative only
Jameco Valuepro
Jameco Part no. 168242
Manufacturer   JAMECO VALUEPRO
Manufacturer no. (CS1021-B)/PP109N-R
  RoHS compliant
Catalog 161 , page 96
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.89

# of Unit Price
1+ $0.89
10+ $0.79
100+ $0.69
1000+ $0.55
  • Availability: Ship Today  

 Add to cart

Female DC Power PlugPlug Size: 2.5mm Inner Diameter x 5.5mm Outer Diameter x 14mm Length

Features:
  • Hard Plastic Strain Relief: 3.9mm Inner Diameter x 22mm Length
  • Contact Material: Nickel-plated Brass
  • Maximum Rating: 5A 12V

    Report a problem
    Suggest a product
  • Specification Value
    DC Power Plug or Jack TypeDC POWER PLUG OR JACK
    Body/Shell StylePLUG
    Specification Value
    Mounting TypeCABLE


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Plug DC Power Female 2.1x5.5x10.0MM 4.1x12.0MM Strain Relief

    Buy Now  $1.29


    2.1mm DC Power Plug to Pigtail Wires 6 Feet

    Buy Now  $1.95


    2.1mm Male Jack to 2.5mm Female DC Power Plug Adapter

    Buy Now  $1.49

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.