Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Dual General Purpose Rail to Rail I/O ±8 Volt 16 Volt 8 Pin SOIC Tube

View TLV2372ID: OP Amp High Speed Rail to Rail Single OP-Amp

TLV2372ID: OP Amp High Speed Rail to Rail Single OP-Amp

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 1096315
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. TLV2372ID
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.79

# of Unit Price
5+ $1.79
25+ $1.60
50+ $1.45
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  2 Days ARO 

 Add to cart

I.C. HIGH SPEED RAIL TO RAIL SINGLE OP-AMP


IC,TLV2372ID,HIGH SPEED RAIL T
O RAIL SINGLE OP-AMP

Report a problem
Suggest a product
Specification Value
FamilyTLV2372
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V|5V|9V|12V|15V
Maximum Single Supply Voltage16V
Minimum Dual Supply Voltage±1.35V
Typical Dual Supply Voltage±3V|±5V
Maximum Dual Supply Voltage±8V
Maximum Input Bias Current0.00006uA@15V
Maximum Input Offset Voltage4.5mV@5V
Maximum Power Dissipation710mW
Maximum Supply Current1.32mA@5V
Minimum CMRR55dB
Minimum PSRR70dB
Rail to RailRail to Rail Input/Output
Shut Down SupportNo
TypeGeneral Purpose Amplifier
Typical Gain Bandwidth Product3MHz
Typical Input Noise Voltage Density39nV/rtHz@5V
Specification Value
Typical NonInverting Input Noise Current Density0.0006pA/rtHz@5V
Typical Slew Rate2.4V/us@5V
Typical Voltage Gain110dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelIndustrial
PackagingTube
Pin_Count8
Supplier_PackageSOIC
Product Width3.91mm
Product Height1.58mm
Product Length4.9mm
Product TypeOP Amp
Manufacturer TypeGeneral Purpose Amplifier
Output TypeRail to Rail
MountingSurface Mount
Number of Channels per Chip2


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $0.89


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.