Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output Step Down 8 Pin SOIC Tube

View TPS5420D: 2A Wide Input Range (Analog/Linear)

TPS5420D: 2A Wide Input Range (Analog/Linear)


Image is representative only
Texas Instruments
Jameco Part no. 1113040
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. TPS5420D
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.99

# of Unit Price
1+ $4.99
10+ $4.59
100+ $4.15
  • Availability:Ship  4 Days ARO 

 Add to cart

IC, 2-A, WIDE INPUT RANGE, STEP-DOWN SWIFT CONVERTER


IC,TPS5420D,5.5-V TO 36-V, 2-A
STEP-DOWN SWIFT(TM) CONVERTER

Report a problem
Suggest a product
Specification Value
FamilyTPS5420
Output Voltage1.23V to 31V
Maximum Output Current2A
Switching Frequency600KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
TypeStep Down
PackagingTube
Pin_Count8
Specification Value
Supplier_PackageSOIC
Product Width3.91mm
Product Height1.58mm
Product Length4.9mm
Product TypeDC to DC Converter and Switching Regulator Chip
Efficiency95%
Output TypeAdjustable
Number of Outputs1
Minimum Input Voltage5.5V
Maximum Input Voltage36V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.