Con Volt DC-DC Single Output Step Down 8-Pin SOIC Tube

1113040

$5.05 ea


  • Part no.: 1113040
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: TPS5420D
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $5.05
10+ $4.59
100+ $4.19
DC to DC Converter Single Step Down 5.5 Volt to 36 Volt 8-Pin SOIC

Report a problem
Suggest a product
Specification Value
FamilyTPS5420
TypeStep Down
Efficiency95%
Output TypeAdjustable
Number of Outputs1
Minimum Input Voltage5.5V
Maximum Input Voltage36V
Output Voltage1.23V to 31V
Maximum Output Current2A
Switching Frequency600KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingTube
Pin_Count8
Supplier_PackageSOIC
Product Width3.91mm
Product Height1.58mm
Product Length4.9mm
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product