Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-AC >> Power Transformers

Current Transformer 50:1 0.7OHM Prim. DCR 500MA through Hole

View MTC30101: MTC Current Sensing Transformer (AC-to-AC)

MTC30101: MTC Current Sensing Transformer (AC-to-AC)

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 164718
Manufacturer   JAMECO VALUEPRO
Manufacturer no. MTC30101
Catalog 161 , page 98
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$2.49

# of Unit Price
1+ $2.49
10+ $2.25
100+ $1.95
500+ $1.75
  • Availability: Ship Today  

 Add to cart

CURRENT SENSING TRANSFORMER


Features:
  • Frequency Range: 10-50kHz
  • Inductance: 5mH
  • Sensitivity current: 1A
  • Sensitivity: voltage: 1V
  • Terminating resistor: 50ohm
  • Number of turns: 60
  • Maximum current: 300mA
  • Size: 0.7"W x 0.46"D x 0.8"H
  • Toroid core in ferrite material
  • Lower inductance loss
  • Lead-free
  • RoHS compliant


Report a problem
Suggest a product
Specification Value
FamilyMTC
Length (inch)0.7
Width (inch)0.4
Height (inch)0.8
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)80
Turns Ratio50:1
Lead StylePC Pin
Specification Value
MountingThrough Hole
Product TypeCurrent Transformer
Maximum DCR Primary Side0.7Ohm
Operating Frequency15.75KHz
Primary Side Inductance5000uH
Primary Side Current (A)0.5


Report a problem
Suggest a product

RELATED PRODUCTS

Audio Transformer Through Hole 600 Ohms

Buy Now  $5.95


PC Mount Modem Coupling Transformer

Buy Now  $4.49


Telecommunication Coupling Transformer 1:1

Buy Now  $4.49

Copyright ©2002 - 2016 Jameco. All Rights Reserved.