Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Wire & Cable >> Assortments >> Cables

22 AWG Multi-Conductor Cable 3 Conductor 150 Volt AC 2.9 Amps

View 8443 060100: 22 AWG 3 Conductor Stranded Cable 3 Conductors: Black, Red, Green

8443 060100: 22 AWG 3 Conductor Stranded Cable 3 Conductors: Black, Red, Green


Image is representative only
Belden
Jameco Part no. 733024
Manufacturer BELDEN
Manufacturer no. 8443 060100
  RoHS compliant
Catalog 161 , page 43
Pricing & Availability

$59.95

# of Unit Price
1+ $59.95
5+ $53.95
  • Availability: Ship Today  

 Add to cart

22 AWG 3-Conductor Stranded Cable


Features:
  • 3 conductors: Black, Red, Green
  • Chrome jacket
  • Wire gauge: 22 AWG
  • Length: 100 feet
  • Non-plenum
  • Applications: Audio, Control, and Instrumentation

    Report a problem
    Suggest a product
  • Specification Value
    Family8443
    Number of Conductors3
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature80°C
    Cable Diameter4.36mm
    Cable Length30.48m
    Product TypeCables
    Specification Value
    TypeInstrumentation Control Cable
    Maximum Current Rating2.9A
    ColorChrome
    Size22AWG
    Maximum Voltage Rating150VAC
    Conductor MaterialTinned Copper


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Shielded 24AWG Multiconductor Cable

    Buy Now  $99.95


    Cable Shielded 15 Conductor Gray 24AWG 1000 Feet Round

    Buy Now  $449.95


    Cable Shielded 4 Conductor Gray 24AWG 1000 Feet Round

    Buy Now  $219.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.